
N-channel 650 V, 0.160 Ohm typ., 18 A MDmesh M5 Power MOSFET in I2PAK package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STI20N65M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 7.5ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.434nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 130W |
| Radiation Hardening | No |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STI20N65M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
