
N-channel power MOSFET featuring 650V drain-to-source breakdown voltage and 24A continuous drain current. This through-hole component offers a low 119mΩ drain-to-source resistance. Designed for high-power applications with a 150W maximum power dissipation, it operates across a wide temperature range from -55°C to 150°C. The TO-262-3 package ensures efficient heat management.
Sign in to ask questions about the Stmicroelectronics STI32N65M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STI32N65M5 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 119mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 10.75mm |
| Input Capacitance | 3.32nF |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 119mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 53ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STI32N65M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
