
N-channel MOSFET with 650V drain-source breakdown voltage and 27A continuous drain current. Features low 98mΩ Rds(on) and 160W power dissipation. Designed for through-hole mounting in a TO-262-3 package, this component offers fast switching with a 16ns fall time and 60ns turn-on/off delay times. Operates from -55°C to 150°C, with a 4V threshold voltage and 25V gate-source voltage rating. RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STI35N65M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STI35N65M5 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 27A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 98mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 10.75mm |
| Input Capacitance | 3.75nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| Rds On Max | 98mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 60ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STI35N65M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.