The STI5105CYC is a microcontroller SoC packaged in a 324-ball BGA. It is designed for surface mount applications and features a plastic ball grid array package. The device has a package length and width of 23mm and is constructed from plastic. It is a member of the system on chip category.
Stmicroelectronics STI5105CYC technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STI5105CYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.