The STI5105ILC is a 216-pin LQFP lead-frame SMT microcontroller SoC from Stmicroelectronics. It features a low profile quad flat package with gull-wing leads and is designed for surface mount applications. The device is constructed with plastic material and has a package length and width of 24mm. It is suitable for use in a variety of electronic systems.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STI5105ILC technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 216 |
| PCB | 216 |
| Package Length (mm) | 24 |
| Package Width (mm) | 24 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |