The STI5107ZLA is a microcontroller in a 216-pin lead-frame SMT package with a 24mm x 24mm x 1.4mm footprint, suitable for surface mount applications. It features a low profile quad flat package with gull-wing leads. The device is designed for use in a variety of electronic systems, with a package material of plastic. Operating characteristics of the device are not specified in the provided data.
Stmicroelectronics STI5107ZLA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 216 |
| PCB | 216 |
| Package Length (mm) | 24 |
| Package Width (mm) | 24 |
| Package Height (mm) | 1.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics STI5107ZLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.