The STI51891BB is a 240-pin LFBGA microcontroller from Stmicroelectronics. It features a low profile fine pitch ball grid array package, suitable for surface mount applications. The device is used in digital TV decoder applications and has a plastic package material. The microcontroller has a pin pitch of 0.8mm and a package length and width of 15mm each. It is a system on chip (SoC) device, classified under microcontrollers, microprocessors, and FPGAs.
Stmicroelectronics STI51891BB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | LFBGA |
| Package Description | Low Profile Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 15 |
| Package Width (mm) | 15 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Application | Digital TV decoder |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STI51891BB to view detailed technical specifications.
No datasheet is available for this part.