The STI51891YB is a surface mount Ball Grid Array (BGA) integrated circuit with 489 pins. It is designed for use in digital TV decoders and features a plastic package with a ball lead shape. The device has a package length and width of 23mm and a pin pitch of 0.8mm. It is constructed from plastic and is suitable for surface mount applications.
Stmicroelectronics STI51891YB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 489 |
| PCB | 489 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Application | Digital TV decoder |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STI51891YB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.