
The STI5202AUC is a microcontroller packaged in a Fine Pitch Ball Grid Array (FBGA) with 620 pins. It is designed for surface mount applications. The package is made of plastic and measures 27mm in length and 27mm in width.
Stmicroelectronics STI5202AUC technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 620 |
| PCB | 620 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STI5202AUC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.