
The STI5202NUC is a Ball Grid Array package with 620 pins, measuring 27mm in length and 27mm in width, made of plastic. It is designed for surface mount applications. The package type is a Fine Pitch Ball Grid Array, with a Ball shape and a Pin Count of 620, matching the PCB pin count. It is manufactured by Stmicroelectronics.
Stmicroelectronics STI5202NUC technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 620 |
| PCB | 620 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STI5202NUC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.