The STI5206ZYA is a Ball Grid Array microcontroller with 489 pins, measuring 23mm in length and 23mm in width. It features a plastic package material and is designed for surface mount applications. The device is part of the System on Chip (SoC) category and is manufactured by Stmicroelectronics.
Stmicroelectronics STI5206ZYA technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 489 |
| PCB | 489 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STI5206ZYA to view detailed technical specifications.
No datasheet is available for this part.