
The STI5514TWDL is a 388-pin BGA System on Chip (SoC) from Stmicroelectronics. It features a plastic ball grid array package with a length and width of 35mm. The device is designed for surface mount applications. The operating temperature range is not specified.
Stmicroelectronics STI5514TWDL technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 388 |
| PCB | 388 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STI5514TWDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.