The STI7100EWC is a 680-pin Ball Grid Array (BGA) System on Chip (SoC) from Stmicroelectronics. It is designed for use in digital TV decoders and is mounted on the surface of a printed circuit board. The package is made of plastic and measures 35mm in length and width. The SoC is suitable for high-density applications and is compliant with relevant standards for surface mount technology.
Stmicroelectronics STI7100EWC technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 680 |
| PCB | 680 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Application | Digital TV decoder |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics STI7100EWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.