The STI7100FWC is a System on Chip (SoC) packaged in a 680-pin Ball Grid Array (BGA). It has a plastic package material and a surface mount type. The package dimensions are 35mm in length and 35mm in width. The STI7100FWC is manufactured by Stmicroelectronics.
Stmicroelectronics STI7100FWC technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 680 |
| PCB | 680 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics STI7100FWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.