The STI7101AWD is a 680-pin Ball Grid Array SoC from Stmicroelectronics, designed for digital TV decoder applications. It features a plastic package with a ball lead shape and a surface mount configuration. The package measures 35mm in length and 35mm in width, and is made of plastic. The SoC operates within a range of unspecified temperatures, and is categorized under the categories of Semiconductors, Integrated Circuits (ICs), Microcontrollers, Microprocessors & FPGAs, and System on Chip (SoC).
Stmicroelectronics STI7101AWD technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 680 |
| PCB | 680 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Application | Digital TV decoder |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics STI7101AWD to view detailed technical specifications.
No datasheet is available for this part.