The STI7101HWD is a System on Chip (SoC) manufactured by Stmicroelectronics, designed for use in digital TV decoders. It features a Ball Grid Array (BGA) package with 680 pins, mounted on the surface of a printed circuit board. The package is made of plastic and measures 35mm in length and width. The STI7101HWD operates within a typical temperature range and meets the requirements for use in various applications.
Stmicroelectronics STI7101HWD technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 680 |
| PCB | 680 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Application | Digital TV decoder |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics STI7101HWD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.