The STI7101IWD is a 680-pin Ball Grid Array System on Chip (SoC) from Stmicroelectronics, designed for use in digital TV decoder applications. It features a plastic package with a ball grid array configuration, measuring 35mm in length and 35mm in width. The device is mounted using surface mount technology. The operating temperature range is not specified in the provided data.
Stmicroelectronics STI7101IWD technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 680 |
| PCB | 680 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Application | Digital TV decoder |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics STI7101IWD to view detailed technical specifications.
No datasheet is available for this part.