The STI7101LWD is a System on Chip (SoC) packaged in a 35mm x 35mm Ball Grid Array (BGA) with 680 pins. It is designed for surface mount applications and is used in digital TV decoders. The package material is plastic and the lead shape is ball. The operating temperature range is not specified.
Stmicroelectronics STI7101LWD technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 680 |
| PCB | 680 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Application | Digital TV decoder |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics STI7101LWD to view detailed technical specifications.
No datasheet is available for this part.