The STI7101NWCT is a 680-pin Ball Grid Array (BGA) System on Chip (SoC) manufactured by Stmicroelectronics. It is designed for use in digital TV decoder applications. The package is made of plastic and measures 35mm in length and 35mm in width. It is a surface mount device with a ball-shaped lead. The chip operates within a standard temperature range.
Stmicroelectronics STI7101NWCT technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 680 |
| PCB | 680 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Application | Digital TV decoder |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics STI7101NWCT to view detailed technical specifications.
No datasheet is available for this part.