The STI7101SWCT is a microcontroller in a 680-pin Ball Grid Array package, suitable for surface mount applications. It has a plastic package material and a length and width of 35mm. The device is used in digital TV decoder applications and has a basic package type of Ball Grid Array.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STI7101SWCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 680 |
| PCB | 680 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Application | Digital TV decoder |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics STI7101SWCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.