The STI7109KWCT is a 680-pin Ball Grid Array System on Chip (SoC) designed for digital TV decoder applications. It features a plastic ball grid array package with a length and width of 35mm. The device is mounted using surface mount technology. Operating temperature range is not specified.
Stmicroelectronics STI7109KWCT technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 680 |
| PCB | 680 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Application | Digital TV decoder |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics STI7109KWCT to view detailed technical specifications.
No datasheet is available for this part.