The STI7109MWD is a microcontroller packaged in a 35mm x 35mm BGA with 680 pins. It is designed for surface mount applications and is used in digital TV decoders. The device is constructed from plastic and features ball-shaped leads. The operating temperature range is not specified in the provided data.
Stmicroelectronics STI7109MWD technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 680 |
| PCB | 680 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Application | Digital TV decoder |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics STI7109MWD to view detailed technical specifications.
No datasheet is available for this part.