LOW-COST HDTV SATELLITE SET-TOP BOX DECODER FOR MICROSOFT VC-1, H.264 AND MPEG-2
Sign in to ask questions about the Stmicroelectronics STI7111-JUC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STI7111-JUC technical specifications.
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STI7111-JUC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.