
The STI7167-1UC is a 700-pin Ball Grid Array IC with a fine pitch ball grid array package, measuring 27mm in length and 27mm in width. It is made of plastic and is designed for surface mount applications. The IC has a basic package type of Ball Grid Array and a package family name of BGA.
Stmicroelectronics STI7167-1UC technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 700 |
| PCB | 700 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STI7167-1UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.