
Uni-directional TVS Diode, single configuration, 33V reverse stand-off voltage. Features 500A peak pulse current capability and 59V maximum clamping voltage. Surface mountable in a 2-pin SMC (DO-214AB) package with J-lead, measuring 7.15mm(Max) length, 6.25mm(Max) width, and 2.25mm(Max) height. Operating temperature range from -55°C to 150°C.
Sign in to ask questions about the Stmicroelectronics STIEC45-33AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STIEC45-33AS technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.15(Max) |
| Package Width (mm) | 6.25(Max) |
| Package Height (mm) | 2.25(Max) |
| Seated Plane Height (mm) | 2.45(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 33V |
| Maximum Reverse Leakage Current | 0.2uA |
| Maximum Clamping Voltage | 59V |
| Maximum Peak Pulse Current | 500A |
| Minimum Breakdown Voltage | 36.7V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STIEC45-33AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.