
761-pin FBGA System-On-Chip (SoC) with ST40 device core, featuring a fine pitch ball grid array package for surface mounting. This microprocessor-based SoC includes 2 USB interfaces and 1 Ethernet interface supporting MII/RMII, designed for digital TV decoder applications. Programmable with Flash program memory, it utilizes a plastic package with ball leads.
Stmicroelectronics STIH223ZKB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 761 |
| PCB | 761 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Device Core | ST40 |
| Program Memory Type | Flash |
| Type | System-On-Chip |
| Processing Unit | Microprocessor |
| Application | Digital TV decoder |
| Interface Type | Ethernet/USB |
| SPI | 0 |
| I2C | 0 |
| I2S | 0 |
| UART | 0 |
| USB | 2 |
| USART | 0 |
| CAN | 0 |
| Ethernet | 1 |
| Programmability | Yes |
| Ethernet Interface Type | MII/RMII |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STIH223ZKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.