The STIL06-T5 is a lead free through hole specialized IC with a maximum operating temperature of 150°C and a minimum operating temperature of 0°C. It is available in a 50 unit package quantity with a pentawatt-5 package type. The device is RoHS compliant and not radiation hardened. It is suitable for use in high temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STIL06-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STIL06-T5 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STIL06 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STIL06-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.