SPECIALTY ANALOG CIRCUIT, PSFM5, ROHS COMPLIANT, PENTAWATT-5
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STIL08-T5 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STIL |
| RoHS | Compliant |
No datasheet is available for this part.