The STIPNS1M50T-H is a 26-terminal intelligent power module from STmicroelectronics. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The module has a supply voltage range of 13.5V to 18V and is packaged in a NSDIP-28/26 format.
Sign in to ask questions about the Stmicroelectronics STIPNS1M50T-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STIPNS1M50T-H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 26 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G26 |
| Width | 12.45 |
| Length | 29.15 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 13.5 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STIPNS1M50T-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.