Automotive-grade N-channel Power MOSFET featuring 100 V drain-source voltage and a low 0.005 Ohm typical on-resistance. Delivers up to 107 A continuous drain current, operating across a wide temperature range from -55°C to 175°C. Encased in a 5x6 PowerFLAT package with 5 terminals, this single-element MOSFET is designed for demanding automotive applications.
Stmicroelectronics STL115N10F7AG technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STL115N10F7AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.