
Stmicroelectronics STL11N4LLF5 technical specifications.
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 9.7R |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 5.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.57nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 9.7mR |
| RoHS Compliant | Yes |
| Series | STripFET™ V |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL11N4LLF5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
