
N-channel 80 V, 3.0 mOhm typ., 120 A STripFET F7 Power MOSFET in PowerFLAT 5x6 package
Sign in to ask questions about the Stmicroelectronics STL130N8F7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STL130N8F7 technical specifications.
| Continuous Drain Current (ID) | 130A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 4.6mR |
| Drain to Source Voltage (Vdss) | 80V |
| Drain-source On Resistance-Max | 3.6mR |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.34nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 135W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3.6mR |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VII |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL130N8F7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
