N-channel 600 V, 0.39 Ohm typ., 7 A MDmesh M2 Power MOSFET in a PowerFLAT 5x6 HV package
Sign in to ask questions about the Stmicroelectronics STL13N60M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STL13N60M2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STL13N60M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.