Automotive-grade dual N-channel 60 V, 27 mOhm typ., 20 A STripFET II Power MOSFET in a PowerFLAT 5x6 DI package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STL20DNF06LAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STL20DNF06LAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.