
N-channel 650 V, 0.175 Ohm typ., 2.7 A MDmesh M5 power MOSFET in a PowerFLAT 8x8 HV package
Stmicroelectronics STL21N65M5 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 175mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.95nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Rds On Max | 179mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Turn-Off Delay Time | 37ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL21N65M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
