
N-channel Power MOSFET featuring 600V drain-to-source breakdown voltage and 19.5A continuous drain current. Offers low 0.175 Ohm typical drain-to-source resistance and 150W maximum power dissipation. Includes a fast diode and operates within a -55°C to 150°C temperature range. Surface mountable in a PowerFLAT 8x8 HV package, this RoHS compliant component is designed for efficient power switching.
Sign in to ask questions about the Stmicroelectronics STL23NM60ND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STL23NM60ND technical specifications.
| Continuous Drain Current (ID) | 19.5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 2.05nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Rds On Max | 180mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FDmesh™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL23NM60ND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
