The STL33N60M2 is a single N-channel MOSFET with a maximum drain-to-source breakdown voltage of 600V and a continuous drain current of 21.5A. It has a maximum power dissipation of 150W and a maximum operating temperature of 150°C. The device is lead-free and RoHS compliant, and is packaged in a surface mount package. It is part of the MDmesh II Plus series and has a maximum drain-to-source resistance of 135mR.
Sign in to ask questions about the Stmicroelectronics STL33N60M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STL33N60M2 technical specifications.
| Continuous Drain Current (ID) | 21.5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 135mR |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Rds On Max | 135mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II Plus |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL33N60M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
