
The STL34N65M5 is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 150W and a maximum drain to source breakdown voltage of 650V. The device has a drain to source resistance of 120mR and a gate to source voltage of 25V. It is RoHS compliant and lead free.
Stmicroelectronics STL34N65M5 technical specifications.
| Continuous Drain Current (ID) | 22.5A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 7.5ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 2.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| RoHS | Compliant |
No datasheet is available for this part.
