
N-channel Power MOSFET featuring 550V drain-source breakdown voltage and 22.5A continuous drain current. Offers low 90mΩ maximum drain-source on-resistance and 150W power dissipation. Designed for surface mount applications in an 8x8mm PowerFLAT HV package, with fast switching characteristics including 13ns fall time, 45ns turn-off delay, and 56ns turn-on delay. Operates from -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STL36N55M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STL36N55M5 technical specifications.
| Continuous Drain Current (ID) | 22.5A |
| Drain to Source Breakdown Voltage | 550V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 550V |
| Drain-source On Resistance-Max | 90mR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 0.95mm |
| Input Capacitance | 2.67nF |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 90mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 56ns |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL36N55M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.