
N-channel Power MOSFET featuring 650V drain-source breakdown voltage and 22.5A continuous drain current. Offers a low 105mΩ typical drain-source on-resistance. Designed for surface mounting in an 8x8mm PowerFLAT HV package with a height of 0.95mm. Operates across a wide temperature range from -55°C to 150°C. Includes fast switching characteristics with a 13ns fall time.
Sign in to ask questions about the Stmicroelectronics STL38N65M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STL38N65M5 technical specifications.
| Continuous Drain Current (ID) | 22.5A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 105mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 105mR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 0.95mm |
| Input Capacitance | 3nF |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Rds On Max | 105mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 66ns |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL38N65M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
