
N-channel Power MOSFET featuring 600V drain-source breakdown voltage and 2.2A continuous drain current. Offers a low 1.8 Ohm maximum drain-source on-resistance. Designed for surface mounting in a compact PowerFLAT™ 3.3 x 3.3 HV package. Includes fast switching characteristics with typical turn-on delay of 8.6ns and fall time of 20ns. Operates across a wide temperature range from -55°C to 150°C with 22W maximum power dissipation. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STL3NM60N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STL3NM60N technical specifications.
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1.8R |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 1.8R |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 188pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 22W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 1.8R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 20.8ns |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL3NM60N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
