Dual N-channel 60 V, 9 mOhm typ., 57 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 double island package
Sign in to ask questions about the Stmicroelectronics STL50DN6F7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STL50DN6F7 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STL50DN6F7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.