
N-channel 650 V, 0.061 Ohm typ., 22.5 A MDmesh M5 Power MOSFET in a PowerFLAT 8x8 HV package
Stmicroelectronics STL57N65M5 technical specifications.
| Continuous Drain Current (ID) | 22.5A |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 61MR |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 0.95mm |
| Input Capacitance | 4.2nF |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 69mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 84ns |
| Turn-On Delay Time | 84ns |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL57N65M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
