
N-CHANNEL POWER MOSFET with 30V Drain to Source Breakdown Voltage and 65A Continuous Drain Current. Features 5.8mΩ Max Drain to Source On Resistance at a nominal 1V Gate to Source Voltage. Operates from -55°C to 150°C with 60W Max Power Dissipation. This surface mount component offers a 4.75mm length, 5.75mm width, and 0.88mm height, packaged on tape and reel. RoHS compliant with 4.5ns fall time and 9.3ns turn-on delay.
Sign in to ask questions about the Stmicroelectronics STL65N3LLH5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STL65N3LLH5 technical specifications.
| Continuous Drain Current (ID) | 65A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 5.8mR |
| Dual Supply Voltage | 30V |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 22V |
| Height | 0.88mm |
| Input Capacitance | 1.5nF |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 5.8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Termination | SMD/SMT |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 22.7ns |
| Turn-On Delay Time | 9.3ns |
| Width | 5.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL65N3LLH5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.