The STL66DN3LLH5 is a 2 N-Channel MOSFET from Stmicroelectronics with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 72W and is RoHS compliant. The device is packaged in a tape and reel format for surface mount applications.
Sign in to ask questions about the Stmicroelectronics STL66DN3LLH5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STL66DN3LLH5 technical specifications.
| Continuous Drain Current (ID) | 78.5A |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 22V |
| Input Capacitance | 1.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 72W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 72W |
| Radiation Hardening | No |
| Rds On Max | 6.5mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, STripFET™ V |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 8.8ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL66DN3LLH5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.