
Stmicroelectronics STL6N3LLH6 technical specifications.
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 283pF |
| Length | 2.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| RoHS Compliant | Yes |
| Series | STripFET™ VI, DeepGATE™ |
| Turn-Off Delay Time | 9.4ns |
| Turn-On Delay Time | 4.8ns |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL6N3LLH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
