
The STL6NM60N is a N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 5.75A and a drain to source breakdown voltage of 600V. The device is lead free and has a maximum power dissipation of 70W.
Stmicroelectronics STL6NM60N technical specifications.
| Continuous Drain Current (ID) | 5.75A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 920mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 420pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Rds On Max | 920mR |
| RoHS Compliant | No |
| Series | MDmesh™ |
| Turn-Off Delay Time | 40ns |
| RoHS | Not Compliant |
No datasheet is available for this part.