
The STL70N4LLF5 is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a maximum drain to source breakdown voltage of 40V and a maximum drain to source resistance of 6.1mR. The device is designed for surface mount applications and has a maximum power dissipation of 72W. The STL70N4LLF5 is compliant with RoHS regulations and is packaged in a small outline R-XDSO-F5 package.
Sign in to ask questions about the Stmicroelectronics STL70N4LLF5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STL70N4LLF5 technical specifications.
| Continuous Drain Current (ID) | 70A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 6.1mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 6.5mR |
| Fall Time | 5.2ns |
| Gate to Source Voltage (Vgs) | 22V |
| Input Capacitance | 1.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 72W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 6.5mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL70N4LLF5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.