
NPN Bipolar Junction Transistor (BJT) for general-purpose applications. Features a 400V maximum collector-emitter voltage and 1.5A maximum DC collector current. Offers 1500mW maximum power dissipation and a minimum DC current gain of 10 at 0.6A/3V. Packaged in a 3-pin TO-92 plastic through-hole configuration with a 2.54mm pin pitch. Operates across a temperature range of -65°C to 150°C.
Sign in to ask questions about the Stmicroelectronics STL73D-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STL73D-AP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.95(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 9 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Emitter Base Voltage | 9V |
| Maximum Collector-Emitter Voltage | 400V |
| Maximum DC Collector Current | 1.5A |
| Maximum Power Dissipation | 1500mW |
| Minimum DC Current Gain | [email protected]@3V|[email protected]@5V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STL73D-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.