
The STL7DN6LF3 is a 2 N-Channel MOSFET with a maximum operating temperature of -55°C to 175°C and a maximum power dissipation of 52W. It has a drain to source breakdown voltage of 60V and a continuous drain current of 20A. The device is lead free and RoHS compliant, packaged in a PowerFLAT-8 configuration for surface mount applications.
Sign in to ask questions about the Stmicroelectronics STL7DN6LF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STL7DN6LF3 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 43mR |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 432pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 52W |
| Radiation Hardening | No |
| Rds On Max | 43mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, STripFET™ III |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL7DN6LF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.